- Home ›
- All Products›
- 55A1121-16-9/96-9
55A1121-16-9/96-9
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A1121169969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-16-9/96-9
-
Alias/AKA:316073-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Jacket Color:White
-
Shielded:Yes
-
Conductor Diameter:1.36 mm
-
Shield Material:Tin-Coated Copper
-
Cable Style:Round Braided
-
Number of Conductors:2
-
Wire Color:White
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:.171 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Product Type:Wire Lead
-
Wire Size:16 AWG
-
Cable Type:Spec 55
-
Shield Diameter:3.96 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
250
$9.64
500
$5.10
750
$3.59
1,000 +
$3.52
Click for Quote
Log in
to unlock special pricing