- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1121-16-0/9-9
55A1121-16-0/9-9
TE Connectivity / Raychem Brand
Conductor Multi-Conductor Cable - 2 (1 Pair Twisted) - White - 16 AWG - Braid.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conductor Multi-Conductor Cable - 2 (1 Pair Twisted) - White - 16 AWG - Braid.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A112116099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-16-0/9-9
-
Alias/AKA:316256-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Wire Size:16 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87 Feet
Ships today, if you order in
On Order:
2,000
can ship 5/27/26
Minimum Order Quantity:
5 Feet
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$8.52
50
$5.59
100
$4.81
250
$4.53
500
$4.36
1,000
$4.34
2,500
$4.32
5,000 +
$4.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT