- Home ›
- All Products›
- 55A1114-26-9-9CS2275
55A1114-26-9-9CS2275
TE Connectivity / Raychem Brand
55A1114-26-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1114-26-9-9CS2275
Search Keywords: 55A11142699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1114-26-9-9CS2275
-
Alias/AKA:550513-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Number of Conductors:1
-
Wire Diameter:.032 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Product Type:Wire Lead
-
Shield Material:Tin-Plated Copper
-
Shielded:Yes
-
Wire Source:United States
-
Cable Style:Round Braided
-
Shield Diameter:1.27 mm
-
Jacket Color:White
-
Wire Color:White
-
Comment:150°C Max Temp. Due to Tin-Coated Copper Shield
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Strand Size:38 AWG
-
Overall Outside Diameter:.065 in
-
Wire Size:26 AWG
-
Cable Type:Spec 55
-
Conductor Diameter:.02 in
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$6.06
1,000
$3.21
1,500
$2.26
2,000 +
$2.21
Click for Quote
Log in
to unlock special pricing