- Home ›
- All Products›
- 55A1114-24-9-9CS2275
55A1114-24-9-9CS2275
TE Connectivity / Raychem Brand
55A1114-24-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1114-24-9-9CS2275
Search Keywords: 55A11142499CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1114-24-9-9CS2275
-
Alias/AKA:014495-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Shielded:Yes
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Style:Round Braided
-
Strand Size:36 AWG
-
Jacket Color:White
-
Product Type:Wire Lead
-
Cable Type:Spec 55
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Wire Size:.204 mm²
-
Wire Source:United States
-
Number of Strands:19
-
Conductor Diameter:.025 in
-
Overall Outside Diameter:1.78 mm
-
Shield Diameter:1.4 mm
-
Comment:150°C Max Temp. Due to Tin-Coated Copper Shield
-
Voltage Rating:600 V
-
Wire Diameter:.94 mm
-
Wire Color:White
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
500
$5.05
1,000
$2.67
1,500
$1.88
2,000 +
$1.84
Click for Quote
Log in
to unlock special pricing