- Home ›
- All Products›
- 55A1112-20-9-9
55A1112-20-9-9
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A11122099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1112-20-9-9
-
Alias/AKA:830889-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Conductor Diameter:.04 in
-
Wire Color:White
-
Wire Source:United Kingdom
-
Cable Shield Size:38 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shield Diameter:.069 in
-
Number of Strands:19
-
Strand Size:32 AWG
-
Conductor Material:Silver-Plated Copper
-
Shield Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Number of Conductors:1
-
Overall Outside Diameter:2.11 mm
-
Voltage Rating:600 V
-
Wire Size:20 AWG
-
Jacket Color:White
-
Operating Temperature Range:-65 – 200 °C
-
Cable Style:Round Braided
-
Wire Diameter:.05 in
-
Shield Size:38 AWG
-
Shielded:Yes
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,250
$7.11
2,500
$3.75
3,750
$2.58
5,000 +
$2.53
Click for Quote
Log in
to unlock special pricing