Image is representational - see mfr. specs

55A1112-18-9-9CS2275

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A1112-18-9-9CS2275
Search Keywords: 55A11121899CS2275
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A1112-18-9-9CS2275
  • Alias/AKA:
    851249-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shielded:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C
  • Product Type:
    Wire Lead
  • Conductor Diameter:
    .05 in
  • Strand Size:
    30 AWG
  • Wire Diameter:
    1.52 mm
  • Overall Outside Diameter:
    2.36 mm
  • Number of Conductors:
    1
  • Wire Color:
    White
  • Shield Material:
    Tin-Plated Copper
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Number of Strands:
    19
  • Shield Diameter:
    .079 in
  • Conductor Material:
    Silver-Plated Copper
  • Wire Source:
    United States
  • Voltage Rating:
    600 V
  • Cable Type:
    Spec 55
  • Wire Size:
    18 AWG
  • Cable Style:
    Round Braided
  • Jacket Color:
    White
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 372 Feet
Can Ship immediately You may purchase all in-stock quantity of 372
Stock lot only:
372 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
20 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.135
2,000 +
$2.850
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!