- Home ›
- All Products›
- 55A1112-12-9-9CS2275
55A1112-12-9-9CS2275
TE Connectivity / Raychem Brand
55A1112-12-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1112-12-9-9CS2275
Search Keywords: 55A11121299CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1112-12-9-9CS2275
-
Alias/AKA:217185-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White
-
Operating Temperature Range:-65 – 200 °C
-
Shield Material:Silver-Coated Copper
-
Number of Strands:37
-
Shielded:Yes
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 V
-
Cable Type:Spec 55A
-
Wire Size:12 AWG
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$20.84
500
$11.00
750
$7.56
1,000 +
$7.41
Click for Quote
Log in
to unlock special pricing