- Home ›
- All Products›
- 55A1112-12-9-9
55A1112-12-9-9
TE Connectivity / Raychem Brand
55A1112-12-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1112-12-9-9
Search Keywords: 55A11121299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1112-12-9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Size:38 AWG
-
Cable Style:Round Braided
-
Product Type:Wire Lead
-
Shielded:Yes
-
Jacket Color:White
-
Wire Diameter:2.62 mm
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Overall Outside Diameter:3.45 mm
-
Voltage Rating:600 V
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Shield Size:38 AWG
-
Number of Conductors:1
-
Wire Source:United States
-
Shield Material:Silver-Coated Copper
-
Wire Color:White
-
Wire Size:12 AWG
-
Conductor Material:Silver-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$18.53
500
$9.78
750
$6.72
1,000 +
$6.59
Click for Quote
Log in
to unlock special pricing