- Home ›
- All Products›
- 55A1111-28-9-9
55A1111-28-9-9
TE Connectivity / Raychem Brand
55A1111-28-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-28-9-9
Search Keywords: 55A11112899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1111-28-9-9
-
Alias/AKA:331034-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.015 in, .38 mm
-
Cable Type:Spec 55
-
Shield Diameter:.045 in, 1.14 mm
-
Strand Size:36 AWG
-
Wire Source:United Kingdom , United States
-
Voltage Rating:600 V
-
Overall Outside Diameter:.06 in, 1.52 mm
-
Number of Conductors:1
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Jacket Color:White
-
Number of Strands:7
-
Wire Color:White
-
Conductor Material:Tin-Plated Copper
-
Wire Size:28 AWG, .081 mm²
-
Shield Material:Tin-Coated Copper
-
Shielded:Yes
-
Wire Diameter:.027 in, .69 mm
-
Shield Size:38 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Jacketed , Round Braided
-
Product Type:Wire Lead
-
Cable Shield Size:38 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,320 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
500 Feet
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
10
$4.77
100
$3.33
250
$3.05
500
$2.92
1,000
$2.90
1,500
$2.87
2,000 +
$2.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT