- Home ›
- All Products›
- 55A1111-26-9-9
55A1111-26-9-9
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A11112699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1111-26-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.032 in
-
Number of Conductors:1
-
Number of Strands:19
-
Shield Diameter:1.27 mm
-
Overall Outside Diameter:1.65 mm
-
Jacket Color:White
-
Strand Size:38 AWG
-
Shielded:Yes
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Diameter:.02 in
-
Shield Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Wire Color:White
-
Cable Type:Spec 55
-
Cable Style:Round Braided
-
Shield Size:38 AWG
-
Conductor Material:Tin-Plated Copper
-
Wire Size:26 AWG
-
Wire Source:United States
-
Cable Shield Size:38 AWG
-
Product Type:Wire Lead
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 10/12/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$6.84
100
$6.82
250
$6.81
500
$6.79
1,000
$3.59
1,500
$2.53
2,000 +
$2.48
Click for Quote
Log in
to unlock special pricing