- Home ›
- All Products›
- 55A1111-22-9-0
55A1111-22-9-0
TE Connectivity / Raychem Brand
55A1111-22-9-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-22-9-0
Search Keywords: 55A11112290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1111-22-9-0
-
Alias/AKA:501011-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:34 AWG
-
Shield Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Conductor Material:Tin-Plated Copper
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color:White
-
Jacket Color:Black
-
Product Type:Wire Lead
-
Shield Diameter:.061 in
-
Cable Type:Spec 55
-
Number of Strands:19
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Conductor Diameter:.031 in
-
Shielded:Yes
-
Cable Style:Round Braided
-
Overall Outside Diameter:1.93 mm
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$2.64
1,000
$1.63
1,500
$1.29
2,000 +
$1.26
Click for Quote
Log in
to unlock special pricing