- Home ›
- All Products›
- 55A1111-22-6-9
55A1111-22-6-9
TE Connectivity / Raychem Brand
55A1111-22-6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-22-6-9
Search Keywords: 55A11112269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1111-22-6-9
-
Alias/AKA:331029-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Wire Source:United Kingdom
-
Overall Outside Diameter:.076 in
-
Cable Style:Round Braided
-
Wire Color:Blue
-
Jacket Color:White
-
Conductor Material:Tin-Plated Copper
-
Wire Diameter:.043 in
-
Conductor Diameter:.79 mm
-
Shield Diameter:.061 in
-
Operating Temperature Range:-65 – 150 °C
-
Shield Material:Tin-Coated Copper
-
Number of Conductors:1
-
Cable Type:Spec 55
-
Wire Size:.3255 mm²
-
Voltage Rating:600 V
-
Strand Size:34 AWG
-
Product Type:Wire Lead
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shielded:Yes
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$2.39
1,000
$1.48
1,500
$1.17
2,000 +
$1.15
Click for Quote
Log in
to unlock special pricing