- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A1111-22-2-2
55A1111-22-2-2
TE Connectivity / Raychem Brand
Primary Wire - Spec 55 - 600VAC - Tin Plated Copper Conductor - Radiation-Crosslinked, Modified ETFE Insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Primary Wire - Spec 55 - 600VAC - Tin Plated Copper Conductor - Radiation-Crosslinked, Modified ETFE Insulation.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A11112222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1111-22-2-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
521
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.464
100
$1.309
250
$1.279
500
$1.261
1,000
$1.227
2,500
$1.211
5,000
$0.958
7,500 +
$0.946
Click for Quote
Log in
to unlock special pricing