- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A1111-18-9-9
55A1111-18-9-9
TE Connectivity / Raychem Brand
Hook-Up Dual Wall - 18 AWG - Shielded Wire - White - 600V.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-Up Dual Wall - 18 AWG - Shielded Wire - White - 600V.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 18 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A11111899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1111-18-9-9
-
Alias/AKA:331020-002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Plated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71 Feet
Ships today, if you order in
Minimum Order Quantity:
25 Feet
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$1.599
100
$1.431
250
$1.398
500
$1.378
1,000
$1.341
2,500
$1.060
5,000
$0.854
7,500 +
$0.844
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT