Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

55A1111-16-9-9

Spec 44, Spec 55 and Spec RCW Wire and Cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Jacketed, Round-Braid Shielded
  • Wire Size (AWG/CM) = 16 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 55A11111699
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 55A1111-16-9-9
Alias/AKA: 331010-002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Conductor Material: Tin-Plated Copper
Insulation Material: Radiation-Crosslinked, Modified ETFE
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55A1111-16-9-9 RoHS compliant?
Yes, 55A1111-16-9-9 is RoHS compliant.
What is the lead time for 55A1111-16-9-9?
The standard lead time for 55A1111-16-9-9 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,987
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.56
50
$2.49
100
$2.46
250
$2.25
500
$2.16
750
$2.14
1,000 +
$2.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!