- Home ›
- All Products›
- 55A1111-12-9-9CS2275
55A1111-12-9-9CS2275
TE Connectivity / Raychem Brand
55A1111-12-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-12-9-9CS2275
Search Keywords: 55A11111299CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1111-12-9-9CS2275
-
Alias/AKA:996185-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Wire Color:White
-
Strand Size:28 AWG
-
Cable Style:Round Braided
-
Conductor Material:Tin-Plated Copper
-
Shield Material:Tin-Plated Copper
-
Wire Diameter:.103 in
-
Jacket Color:White
-
Conductor Diameter:.088 in
-
Number of Strands:37
-
Wire Size:12 AWG
-
Overall Outside Diameter:.137 in
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire Lead
-
Wire Source:United States
-
Voltage Rating:600 V
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Cable Type:Spec 55
-
Shield Diameter:3.1 mm
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,250
$4.49
2,500
$2.37
3,750
$1.63
5,000 +
$1.60
Click for Quote
Log in
to unlock special pricing