- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A1111-10-9-9
55A1111-10-9-9
TE Connectivity / Raychem Brand
Hook-up Wire 10AWG 4.29mm Tin Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 10AWG 4.29mm Tin Plated Copper White 600V
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 10 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A11111099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1111-10-9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Bunch Stranding:37x26
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:4.29 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Foot
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1 Foot
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
625 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$12.54
5
$11.40
100
$11.37
250
$11.34
625
$11.31
1,250
$5.97
1,875
$4.11
2,500 +
$4.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT