- Home ›
- All Products›
- 55A0844-20-1/2/6/9
55A0844-20-1/2/6/9
TE Connectivity / Raychem Brand
55A0844-20-1/2/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0844-20-1/2/6/9
Search Keywords: 55A0844201269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0844-20-1/2/6/9
-
Alias/AKA:729659-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Blue
-
Overall Outside Diameter:.14 in
-
Wire Diameter:.058 in
-
Strand Size:32 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 55
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:20 AWG
-
Product Type:Wire Lead
-
Number of Strands:19
-
Voltage Rating:600 VAC
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Conductor Diameter:.037 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
53 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
1,250
$13.99
2,500
$7.15
3,750
$4.87
5,000 +
$4.77
Click for Quote
Log in
to unlock special pricing