- Home ›
- All Products›
- 55A0833-8-9/93/96CS2275
55A0833-8-9/93/96CS2275
TE Connectivity / Raychem Brand
55A0833-8-9/93/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0833-8-9/93/96CS2275
Search Keywords: 55A0833899396CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0833-8-9/93/96CS2275
-
Alias/AKA:887125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-27500
-
Conductor Material:Nickel-Coated Copper
-
Voltage Rating:600 VAC
-
Wire Size:8 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$57.78
250
$30.50
375
$20.97
500 +
$20.55
Click for Quote
Log in
to unlock special pricing