- Home ›
- All Products›
- 55A0832-16-9/93/96CS2275
55A0832-16-9/93/96CS2275
TE Connectivity / Raychem Brand
55A0832-16-9/93/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0832-16-9/93/96CS2275
Search Keywords: 55A08321699396CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0832-16-9/93/96CS2275
-
Alias/AKA:219389-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55A
-
Wire Size:16 AWG, 1.31 mm²
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
784 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
16 Weeks
can ship
8/17/26