- Home ›
- All Products›
- 55A0822-22-9/96CS2275
55A0822-22-9/96CS2275
TE Connectivity / Raychem Brand
55A0822-22-9/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0822-22-9/96CS2275
Search Keywords: 55A082222996CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0822-22-9/96CS2275
-
Alias/AKA:736159-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Number of Pairs:1
-
Strand Size:34 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
-
Wire Diameter:.05 in
-
Cable Style:Primary
-
Overall Outside Diameter:2.54 mm
-
Packaging Quantity:1
-
Wire Size:22 AWG
-
Number of Conductors:2
-
Packaging Method:Package
-
Wire Source:United States
-
Wire Color:White with Blue Stripe
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Diameter:.76 mm
-
Number of Strands:19
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
53 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
25
$1.87
100
$1.57
250
$1.52
500
$1.45
1,000
$1.39
2,500
$1.33
5,000
$1.30
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing