- Home ›
- All Products›
- 55A0822-22-6/9CS2275
55A0822-22-6/9CS2275
TE Connectivity / Raychem Brand
55A0822-22-6/9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0822-22-6/9CS2275
Search Keywords: 55A08222269CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0822-22-6/9CS2275
-
Alias/AKA:477971-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Wire Size:22 AWG
-
Number of Conductors:2
-
Packaging Quantity:1
-
Overall Outside Diameter:2.54 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Product Type:Wire Lead
-
Cable Style:Primary
-
Jacket Color:White
-
Wire Color:Blue
-
Conductor Diameter:.03 in
-
Number of Strands:19
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Configuration:UTP (Unshielded Twisted Pair)
-
Wire Diameter:1.27 mm
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55
-
Strand Size:34 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Number of Pairs:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
500
$5.58
1,000
$2.95
1,500
$2.08
2,000 +
$2.04
Click for Quote
Log in
to unlock special pricing