- Home ›
- All Products›
- 55A0822-16-9/96CS2275
55A0822-16-9/96CS2275
TE Connectivity / Raychem Brand
55A0822-16-9/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0822-16-9/96CS2275
Search Keywords: 55A082216996CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0822-16-9/96CS2275
-
Alias/AKA:331243-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-27500
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:16 AWG
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
250
$11.22
500
$5.94
750
$4.18
1,000 +
$4.10
Click for Quote
Log in
to unlock special pricing