- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A0821-24-9/96CS2275
55A0821-24-9/96CS2275
TE Connectivity / Raychem Brand
55A0821-24-9/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0821-24-9/96CS2275
Search Keywords: 55A082124996CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0821-24-9/96CS2275
-
Alias/AKA:007917-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:24 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,144 Feet
Ships today, if you order in
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
53 Weeks
can ship
6/8/27
CUSTOMERS
ALSO BOUGHT