- Home ›
- All Products›
- 55A0821-24-6/9
55A0821-24-6/9
TE Connectivity / Raychem Brand
55A0821-24-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0821-24-6/9
Search Keywords: 55A08212469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0821-24-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55A
-
Wire Size:24 AWG, .21 mm²
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,250
$2.539
2,500
$1.344
3,750
$0.946
5,000 +
$0.927
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT