- Home ›
- All Products›
- 55A0821-22-6/9
55A0821-22-6/9
TE Connectivity / Raychem Brand
55A0821-22-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0821-22-6/9
Search Keywords: 55A08212269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0821-22-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United Kingdom
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Number of Pairs:2
-
Voltage Rating:600 VAC
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Conductors:2
-
Number of Strands:19
-
Cable Type:Spec 55
-
Conductor Material:Tin-Plated Copper
-
Packaging Method:Reel
-
Conductor Diameter:.03 in
-
Length:100 ft
-
Packaging Quantity:1
-
Overall Outside Diameter:2.54 mm
-
Strand Size:34 AWG
-
Cable Style:Primary
-
Wire Size:.326 mm²
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:White
-
Wire Diameter:.05 in
-
Product Type:Wire Lead
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$2.34
1,000
$1.45
1,500
$1.14
2,000 +
$1.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT