- Home ›
- All Products›
- 55A0821-12-9/96CS2275
55A0821-12-9/96CS2275
TE Connectivity / Raychem Brand
55A0821-12-9/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0821-12-9/96CS2275
Search Keywords: 55A082112996CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0821-12-9/96CS2275
-
Alias/AKA:154025-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Diameter:2.82 mm
-
Packaging Quantity:1
-
Product Type:Wire Lead
-
Strand Size:28 AWG
-
Number of Pairs:1
-
Wire Color:White with Blue Stripe
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 VAC
-
Wire Source:United States
-
Insulation Material:Fluoropolymer
-
Conductor Diameter:2.198 mm
-
Number of Conductors:2
-
Packaging Method:Package
-
Jacket Color:White
-
Wire Size:3.307 mm²
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Number of Strands:19
-
Cable Style:Primary
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$11.25
500
$5.95
750
$4.19
1,000 +
$4.11
Click for Quote
Log in
to unlock special pricing