- Home ›
- All Products›
- 55A0814-26-93
55A0814-26-93
TE Connectivity / Raychem Brand
55A0814-26-93
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0814-26-93
Search Keywords: 55A08142693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0814-26-93
-
Alias/AKA:486724-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:38 AWG
-
Wire Color:White with Orange Stripe
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Source:United States
-
Voltage Rating:600 V
-
Conductor Diameter:.019 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Primary
-
Product Type:Wire
-
Wire Size:26 AWG
-
Wire Diameter:1.02 mm
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Conductors:1
-
Overall Outside Diameter:.04 in
-
Number of Strands:19
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$2.77
2,500
$1.47
3,750
$1.04
5,000 +
$1.02
Click for Quote
Log in
to unlock special pricing