- Home ›
- All Products›
- 55A0814-24-9
55A0814-24-9
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0814249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0814-24-9
-
Alias/AKA:218021-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Insulation Thickness:.009 in
-
Cable Type:Spec 55
-
Strand Size:36 AWG
-
Cable Style:Primary
-
Wire Diameter:.045 in
-
Product Type:Wire
-
Wire Color:White
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Insulation Thickness:.009 in
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Size:.205 mm²
-
Number of Conductors:1
-
Conductor Diameter:.64 mm
-
Wire Source:United States
-
Overall Outside Diameter:.045 in
-
Operating Temperature Range:-65 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
25
$3.22
250
$2.13
500
$2.06
1,250
$1.97
2,500
$1.95
3,750
$1.93
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing