- Home ›
- All Products›
- 55A0812-8-9
55A0812-8-9
TE Connectivity / Raychem Brand
55A0812-8-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0812-8-9
Search Keywords: 55A081289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0812-8-9
-
Alias/AKA:218578-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Plated Copper
-
Insulation Material:ETFE
-
Voltage Rating:600 VAC
-
Strand Size:29 AWG
-
Insulation Style:Double
-
Packaging Method:Reel
-
Jacket Material:ETFE
-
Cable Style:Primary
-
Wire Size:8 AWG
-
Jacket Color:White
-
Cable Insulation Style:Double
-
Number of Conductors:1
-
Cable Type:Spec 55
-
Wire Diameter:4.95 mm
-
Wire Color:WT
-
Overall Outside Diameter:4.95 mm
-
Number of Strands:133
-
Conductor Diameter:.163 in
-
Wire Source:United States
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire Lead
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
250
$34.18
500
$18.03
750
$12.40
1,000 +
$12.16
Click for Quote
Log in
to unlock special pricing