- Home ›
- All Products›
- 55A0812-2-9
55A0812-2-9
TE Connectivity / Raychem Brand
55A0812-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0812-2-9
Search Keywords: 55A081229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0812-2-9
-
Alias/AKA:418241-002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Insulation Style:Double
-
Number of Conductors:1
-
Packaging Method:Reel
-
Cable Type:Spec 55
-
Conductor Diameter:.33 in, 8.38 mm
-
Product Type:Wire Lead
-
Jacket Material:ETFE
-
Operating Temperature Range:-65 – 200 °C
-
Overall Outside Diameter:.408 in, 10.36 mm
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:30 AWG
-
Conductor Material:Silver-Coated Copper , Silver-Plated Copper
-
Wire Size:2 AWG, 33.6 mm²
-
Jacket Color:White
-
Number of Strands:665
-
Wire Color:WT
-
Insulation Material:ETFE
-
Cable Insulation Style:Double
-
Wire Diameter:.408 in, 10.36 mm
-
Wire Source:United States
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$87.49
250
$44.69
375
$30.42
500 +
$29.81
Click for Quote
Log in
to unlock special pricing