- Home ›
- All Products›
- 55A0812-24-2
55A0812-24-2
TE Connectivity / Raychem Brand
55A0812-24-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0812-24-2
Search Keywords: 55A0812242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0812-24-2
-
Alias/AKA:542264-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Plated Copper
-
Number of Conductors:1
-
Wire Source:United States
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Diameter:.045 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color:Red
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Wire Size:.205 mm²
-
Conductor Diameter:.635 mm
-
Number of Strands:19
-
Cable Insulation Thickness:.009 in
-
Overall Outside Diameter:.045 in
-
Strand Size:36 AWG
-
Cable Style:Primary
-
Voltage Rating:600 V
-
Insulation Thickness:.009 in
-
Product Type:Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
33 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,250
$2.045
2,500
$1.083
3,750
$0.762
5,000 +
$0.747
Click for Quote
Log in
to unlock special pricing