- Home ›
- All Products›
- 55A0812-20-9CS3530
55A0812-20-9CS3530
TE Connectivity / Raychem Brand
Cable 1Conductor 20AWG Silver Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable 1Conductor 20AWG Silver Plated Copper White 600V
Search Keywords: 55A0812209CS3530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0812-20-9CS3530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,301
Ships today, if you order in
MOQ for In Stock Qty:
64
MOQ for out of Stock Qty:
64
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
64
$2.701
250
$2.694
500
$2.687
1,250
$2.680
2,500
$1.419
3,750
$0.999
5,000 +
$0.979
Click for Quote
Log in
to unlock special pricing