- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0812-20-8
55A0812-20-8
TE Connectivity / Raychem Brand
High Performance Cable - 1 Conductor - 20AWG - 1.27mm - Silver Plated Copper - Gray - 600VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable - 1 Conductor - 20AWG - 1.27mm - Silver Plated Copper - Gray - 600VAC.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0812208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0812-20-8
-
Alias/AKA:315727-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.003 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,100
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$2.78
250
$2.77
500
$2.76
1,250
$2.75
2,500
$1.46
3,750
$1.03
5,000 +
$1.01
Click for Quote
Log in
to unlock special pricing