- Home ›
- All Products›
- 55A0812-20-1
55A0812-20-1
TE Connectivity / Raychem Brand
55A0812-20-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0812-20-1
Search Keywords: 55A0812201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0812-20-1
-
Alias/AKA:278058-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Insulation Thickness:.009 in
-
Operating Temperature Range:-65 – 200 °C
-
Cable Style:Primary
-
Conductor Material:Silver-Plated Copper
-
Wire Source:United States
-
Insulation Thickness:.009 in
-
Product Type:Wire
-
Wire Diameter:.058 in
-
Voltage Rating:600 V
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:20 AWG
-
Conductor Diameter:1.01 mm
-
Wire Color:BROWN
-
Strand Size:32 AWG
-
Number of Strands:19
-
Number of Conductors:1
-
Cable Type:Spec 55
-
Overall Outside Diameter:1.474 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
37500
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
37,500
$1.625
75,000
$0.830
112,500
$0.565
150,000 +
$0.554
Click for Quote
Log in
to unlock special pricing