- Home ›
- All Products›
- 55A0812-16-9CS3530
55A0812-16-9CS3530
TE Connectivity / Raychem Brand
Cable 1Conductor 16AWG Silver Coated Copper 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable 1Conductor 16AWG Silver Coated Copper 600V White
Search Keywords: 55A0812169CS3530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0812-16-9CS3530
-
Alias/AKA:ER6288-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
MOQ for In Stock Qty:
51
MOQ for out of Stock Qty:
51
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
51
$3.28
100
$3.27
250
$3.26
500
$3.25
1,000
$2.00
1,500
$1.59
2,000 +
$1.55
Click for Quote
Log in
to unlock special pricing