- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0812-14-9
55A0812-14-9
TE Connectivity / Raychem Brand
Hook-up Wire 14AWG 2.39mm Silver Coated Copper 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 14AWG 2.39mm Silver Coated Copper 600V
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 14 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0812149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0812-14-9
-
Alias/AKA:729595-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:142059AWG
-
Bunch Stranding:19x272045
-
Conductor Material:Silver Coated Copper2047
-
Cable Diameter:2.39 mm
-
Maximum Voltage Rating:6002055V
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,644 Feet
Can Ship immediately
MOQ for In Stock Qty:
35 Feet
MOQ for out of Stock Qty:
35 Feet
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
35
$4.85
100
$4.83
250
$4.82
500
$4.81
1,000
$2.55
1,500
$1.80
2,000 +
$1.75
Click for Quote
Log in
to unlock special pricing