- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0812-10-9
TE Connectivity / Raychem Brand
55A0812-10-9
Hook-up Wire 10AWG 3.4mm Silver Coated Copper 600V
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Hook-up Wire 10AWG 3.4mm Silver Coated Copper 600V
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 10 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0812109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0812-10-9
-
Alias/AKA:053593-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:102059AWG
-
Bunch Stranding:37x262045
-
Conductor Material:Silver Coated Copper2047
-
Cable Diameter:3.4 mm
-
Maximum Voltage Rating:6002055V
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Frequently Asked Questions
Is 55A0812-10-9 RoHS compliant?
Yes, 55A0812-10-9 is RoHS compliant.
What is the lead time for 55A0812-10-9?
The standard lead time for 55A0812-10-9 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150 Meters
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only:
150 Meters
MOQ for In Stock Qty:
1000 Meters
MOQ for out of Stock Qty:
1000 Meters
32 Weeks
can ship
4/5/27