- Home ›
- All Products›
- 55A0812-10-4
55A0812-10-4
TE Connectivity / Raychem Brand
55A0812-10-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0812-10-4
Search Keywords: 55A0812104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0812-10-4
-
Alias/AKA:582359-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:2.8448 mm
-
Overall Outside Diameter:.134 in
-
Cable Insulation Thickness:.009 in
-
Insulation Thickness:.009 in
-
Wire Color:Yellow
-
Number of Conductors:1
-
Wire Size:5.26 mm²
-
Voltage Rating:600 V
-
Cable Style:Primary
-
Wire Source:United States
-
Number of Strands:37
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Product Type:Wire
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55
-
Wire Diameter:3.4 mm
-
Strand Size:26 AWG
-
Conductor Material:Silver-Plated Copper
-
Operating Temperature Range:-65 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
52 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
250
$14.92
500
$7.90
750
$5.56
1,000 +
$5.45
Click for Quote
Log in
to unlock special pricing