- Home ›
- All Products›
- 55A0811-8-6
55A0811-8-6
TE Connectivity / Raychem Brand
55A0811-8-6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55A0811-8-6
Search Keywords: 55A081186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-8-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.195 in
-
Jacket Color:Blue
-
Cable Type:Spec 55
-
Wire Source:United States
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Material:ETFE
-
Conductor Diameter:4.19 mm
-
Wire Size:8 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Product Type:Wire Lead
-
Cable Insulation Style:Double
-
Number of Conductors:1
-
Insulation Style:Double
-
Voltage Rating:600 VAC
-
Packaging Method:Reel
-
Cable Style:Primary
-
Strand Size:29 AWG
-
Wire Color:BL
-
Overall Outside Diameter:.195 in
-
Number of Strands:133
-
Insulation Material:ETFE
-
Conductor Material:Tin-Plated Copper
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$12.75
1,000
$6.73
1,500
$4.63
2,000 +
$4.54
Click for Quote
Log in
to unlock special pricing