- Home ›
- All Products›
- 55A0811-8-2
55A0811-8-2
TE Connectivity / Raychem Brand
55A0811-8-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0811-8-2
Search Keywords: 55A081182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-8-2
-
Alias/AKA:218504-002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:Red
-
Strand Size:29 AWG
-
Jacket Material:ETFE
-
Cable Type:Spec 55
-
Number of Conductors:1
-
Number of Strands:133
-
Insulation Material:ETFE
-
Conductor Material:Tin-Plated Copper
-
Insulation Style:Double
-
Voltage Rating:600 VAC
-
Wire Diameter:4.95 mm
-
Wire Size:8 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Insulation Style:Double
-
Cable Style:Primary
-
Overall Outside Diameter:.195 in
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire Lead
-
Wire Source:United Kingdom
-
Conductor Diameter:4.19 mm
-
Wire Color:RD
-
Packaging Method:Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30 Feet
Can Ship immediately
You may purchase all in-stock quantity of 30
Stock lot only:
30 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
15 Weeks
can ship
8/18/26