Image is representational - see mfr. specs

55A0811-8-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A0811-8-0
Search Keywords: 55A081180
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0811-8-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Wire Lead
  • Number of Strands:
    133
  • Number of Conductors:
    1
  • Conductor Material:
    Tin-Plated Copper
  • Wire Color:
    BK
  • Jacket Color:
    Black
  • Overall Outside Diameter:
    .195 in
  • Wire Diameter:
    4.95 mm
  • Insulation Style:
    Double
  • Packaging Method:
    Reel
  • Conductor Diameter:
    .165 in
  • Strand Size:
    29 AWG
  • Cable Type:
    Spec 55
  • Cable Insulation Style:
    Double
  • Jacket Material:
    ETFE
  • Wire Source:
    United Kingdom
  • Operating Temperature Range:
    -65 – 150 °C
  • Product Classification:
    Cable - High Performance - Spec 44, 55 and RCW
  • Voltage Rating:
    600 VAC
  • Insulation Material:
    ETFE
  • Wire Size:
    8 AWG
  • Cable Style:
    Primary
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 66
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.85
100
$12.82
250
$12.79
500
$12.75
1,000
$6.73
1,500
$4.63
2,000 +
$4.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!