- Home ›
- All Products›
- 55A0811-6-9F871
55A0811-6-9F871
TE Connectivity / Raychem Brand
55A0811-6-9F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-6-9F871
Search Keywords: 55A081169F871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-6-9F871
-
Alias/AKA:195235-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin Plated Copper
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$21.15
500
$11.16
750
$7.68
1,000 +
$7.52
Click for Quote
Log in
to unlock special pricing