- Home ›
- All Products›
- 55A0811-6-9CS3476
55A0811-6-9CS3476
TE Connectivity / Raychem Brand
Cable 1Conductor 6AWG Tin Plated Copper 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable 1Conductor 6AWG Tin Plated Copper 600V White
Search Keywords: 55A081169CS3476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-6-9CS3476
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,942 Feet
Ships today, if you order in
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$23.26
50
$23.21
100
$23.15
250
$23.09
500
$12.19
750
$8.38
1,000 +
$8.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT