- Home ›
- All Products›
- 55A0811-6-9
55A0811-6-9
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 6 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A081169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-6-9
-
Alias/AKA:218037-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Strand Size:27 AWG
-
Number of Conductors:1
-
Number of Strands:133
-
Jacket Material:ETFE
-
Insulation Style:Double
-
Cable Style:Primary
-
Cable Insulation Style:Double
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Source:United Kingdom
-
Voltage Rating:600 VAC
-
Insulation Material:ETFE
-
Overall Outside Diameter:.241 in
-
Wire Diameter:.241 in
-
Wire Size:6 AWG
-
Jacket Color:White
-
Wire Color:WT
-
Conductor Diameter:5.26 mm
-
Packaging Method:Reel
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Plated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$20.48
500
$10.81
750
$7.44
1,000 +
$7.28
Click for Quote
Log in
to unlock special pricing