- Home ›
- All Products›
- 55A0811-2-9
55A0811-2-9
TE Connectivity / Raychem Brand
55A0811-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-2-9
Search Keywords: 55A081129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-2-9
-
Alias/AKA:218039-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Style:Double
-
Jacket Material:ETFE
-
Number of Conductors:1
-
Cable Style:Primary
-
Voltage Rating:600 VAC
-
Cable Insulation Style:Double
-
Product Type:Wire Lead
-
Packaging Method:Reel
-
Number of Strands:665
-
Overall Outside Diameter:.408 in
-
Wire Color:WT
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:.408 in
-
Jacket Color:White
-
Conductor Diameter:8.38 mm
-
Wire Source:United Kingdom
-
Wire Size:2 AWG
-
Insulation Material:ETFE
-
Strand Size:30 AWG
-
Conductor Material:Tin-Plated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
354
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$45.20
25
$45.08
50
$44.97
125
$44.86
250
$23.67
375
$16.28
500 +
$15.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT