- Home ›
- All Products›
- 55A0811-22-2-F871
55A0811-22-2-F871
TE Connectivity / Raychem Brand
55A0811-22-2-F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-22-2-F871
Search Keywords: 55A0811222F871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-22-2-F871
-
Alias/AKA:843948-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Conductor Diameter:.031 in
-
Insulation Thickness:.009 in
-
Wire Diameter:.05 in
-
Cable Type:Spec 55
-
Wire Size:.326 mm²
-
Strand Size:34 AWG
-
Product Type:Wire
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Overall Outside Diameter:.05 in
-
Wire Color:Red
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Primary
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Insulation Thickness:.009 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,250
$1.276
2,500
$0.785
3,750
$0.622
5,000 +
$0.609
Click for Quote
Log in
to unlock special pricing