- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0811-22-2
55A0811-22-2
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0811222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-22-2
-
Alias/AKA:218004-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.009 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,697
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1985
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$1.695
500
$1.691
1,000
$1.687
1,985
$1.683
3,970
$0.891
5,955
$0.627
7,940 +
$0.614
Click for Quote
Log in
to unlock special pricing