- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0811-20-9
55A0811-20-9
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 20AWG 1.27mm Tin Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 1Conductors 20AWG 1.27mm Tin Plated Copper White 600VAC
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0811209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-20-9
-
Alias/AKA:218014-010
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Diameter:1.27 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66 Feet
Can Ship immediately
Minimum Order Quantity:
50 Feet
33 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$0.8342
250
$0.6777
500
$0.6761
1,000
$0.6474
2,500
$0.5942
5,000
$0.5927
7,500
$0.5783
10,000 +
$0.4574
Click for Quote
Log in
to unlock special pricing