- Home ›
- All Products›
- 55A0811-2-0
55A0811-2-0
TE Connectivity / Raychem Brand
55A0811-2-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-2-0
Search Keywords: 55A081120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-2-0
-
Alias/AKA:811781-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.408 in
-
Product Type:Wire Lead
-
Number of Strands:665
-
Packaging Method:Reel
-
Cable Style:Primary
-
Conductor Diameter:8.38 mm
-
Wire Diameter:.408 in
-
Cable Insulation Style:Double
-
Insulation Style:Double
-
Wire Size:2 AWG
-
Wire Color:BK
-
Insulation Material:ETFE
-
Jacket Color:Black
-
Strand Size:30 AWG
-
Jacket Material:ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Plated Copper
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Type:Spec 55
-
Wire Source:United States
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
125
$42.72
250
$22.55
375
$15.51
500 +
$15.20
Click for Quote
Log in
to unlock special pricing